842-030-521-108

Heilind Number:EDA842-030-521-108
Manufacturer:EDAC
Manufacturer Number:842-030-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector boasts a 3A amperage and is crafted from durable UL 94V-0 Diallyl Phthalate housing material. With a single row layout and 30 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for industrial environments. Elevate your PCB assembly with this essential component.