842-030-521-112

Heilind Number:EDA842-030-521-112
Manufacturer:EDAC
Manufacturer Number:842-030-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-521-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector offers reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and efficient signal transmission. With a single row design and 30 positions, it's perfect for various PCB applications. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your industrial or electronic projects. Explore our range of PCB connectors for more options to suit your needs.