842-030-521-201

Heilind Number:EDA842-030-521-201
Manufacturer:EDAC
Manufacturer Number:842-030-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and reliability. With a 3A amperage rating, it offers robust power delivery for your applications. The two rows of Copper Alloy contacts, spaced at a pitch of 0.1 inches with 30 positions in total, enable seamless board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for efficient and secure PCB connectivity in a variety of electronic systems.