842-030-521-202

Heilind Number:EDA842-030-521-202
Manufacturer:EDAC
Manufacturer Number:842-030-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-521-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding conditions. With two rows of contacts made of high-quality Copper Alloy, it offers seamless communication with a pitch of .1 inches and row spacing of .2 inches. Featuring 30 positions for versatile connections, this straight-mount connector is ideal for board-to-board PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stable performance in extreme environments. Upgrade your connectivity solutions with this essential component in the PCB connectors category.