842-030-521-203

Heilind Number:EDA842-030-521-203
Manufacturer:EDAC
Manufacturer Number:842-030-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-521-203

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With two rows and thirty positions, it offers ample connectivity for your PCBs. The compact .1 inch pitch and .2 inch row spacing ensure efficient PCB layout. Operating seamlessly in extreme temperatures ranging from -40 to 105 °C, it guarantees consistent performance in harsh conditions. Suitable for various applications, this connector is a crucial component in ensuring seamless board-to-board connectivity. Elevate your electronic designs with this high-quality component.