842-030-521-207

Heilind Number:EDA842-030-521-207
Manufacturer:EDAC
Manufacturer Number:842-030-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-521-207

Detailed Description

Enhance your device's connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With two rows and 30 positions, it offers ample connectivity options for your PCB setup. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. Featuring a .1-inch pitch and .2-inch row spacing, precision and stability are maintained during assembly. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures functionality in diverse conditions. Upgrade your system's connectivity with this essential component.