842-030-521-208

Heilind Number:EDA842-030-521-208
Manufacturer:EDAC
Manufacturer Number:842-030-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-521-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for durability and high performance. Its vibrant green color adds a touch of distinction, while its UL 94V-0 Diallyl Phthalate housing ensures safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector boasts efficient conductivity. Featuring two rows and thirty positions, it offers ample connectivity options. The straight mount orientation and optimal operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.