842-030-521-212

Heilind Number:EDA842-030-521-212
Manufacturer:EDAC
Manufacturer Number:842-030-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-521-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for ultimate performance in demanding environments. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 30 positions each, it offers seamless integration for your electronic applications. The contact material, made from Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Whether you need a straight or right-angle mount orientation, this connector delivers flexibility in installation. Trust in its high amperage rating of 3A to power your devices with confidence. Join the ranks of satisfied customers who rely on this essential component for their connectivity needs.