842-030-523-101

Heilind Number:EDA842-030-523-101
Manufacturer:EDAC
Manufacturer Number:842-030-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-523-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The copper alloy contact material and 30 positions guarantee efficient data transmission, while the 3A amperage rating can handle high power loads with ease. Featuring a single row layout with a .1-inch pitch and .2-inch row spacing, it's ideal for precise board-to-board connections. Whether in straight orientation or operating in temperatures ranging from -40 to 105°C, this connector excels in providing secure and stable connectivity for your electronic devices. Explore our range of connectors for more options to suit your specific needs.