842-030-523-102

Heilind Number:EDA842-030-523-102
Manufacturer:EDAC
Manufacturer Number:842-030-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-523-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance in demanding environments, this connector features a single row layout with 30 positions for seamless integration. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it offers reliable conductivity for high-speed data transmission. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your system with this essential component for secure and efficient board-to-board connectivity.