842-030-523-108

Heilind Number:EDA842-030-523-108
Manufacturer:EDAC
Manufacturer Number:842-030-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-523-108

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row with 30 positions, ensuring seamless board-to-board PCB connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees stability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a vital component for your electronic projects. Elevate your connectivity with this essential product from our Card Edge Connector range.