842-030-523-212

Heilind Number:EDA842-030-523-212
Manufacturer:EDAC
Manufacturer Number:842-030-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-523-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The two rows of contact points, crafted from durable Copper Alloy, offer secure and efficient connectivity. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. With a pitch of .1 in and row spacing of .2 in, it provides precise alignment and easy installation on your board. Offering 30 positions in a straight mount orientation, this connector guarantees seamless integration into your PCB setup. Elevate your connectivity solutions with this essential component, a must-have in any engineer's toolkit.