842-030-524-102

Heilind Number:EDA842-030-524-102
Manufacturer:EDAC
Manufacturer Number:842-030-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-524-102

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row of 30 positions with a pitch of .1 inches, perfect for secure board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures robust performance even in extreme conditions, with an operating temperature range of -40 to 105°C. Each contact is crafted from durable Copper Alloy, guaranteeing efficient power transmission with a maximum amperage of 3A. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for seamless and dependable electronic connections in your projects.