842-030-524-212

Heilind Number:EDA842-030-524-212
Manufacturer:EDAC
Manufacturer Number:842-030-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-524-212

Detailed Description

Enhance the durability and performance of your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration on PCBs, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. Boasting a dual-row configuration with 30 positions, it ensures secure and efficient connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial environments. Its straight mount orientation facilitates easy installation, while its 3A amperage rating meets high-power requirements. Elevate your PCB assembly with this essential component, a must-have in the realm of connectors.