842-030-540-101

Heilind Number:EDA842-030-540-101
Manufacturer:EDAC
Manufacturer Number:842-030-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row configuration and 30 positions, it offers seamless integration for your electronic projects. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring durability and stability. Choose this connector for efficient and long-lasting board-to-board connectivity.