842-030-540-102

Heilind Number:EDA842-030-540-102
Manufacturer:EDAC
Manufacturer Number:842-030-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-540-102

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a single row layout and 30 positions, it offers seamless integration for your PCB setup. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and high-temperature applications. Upgrade your connectivity solutions with this essential component.