842-030-540-103

Heilind Number:EDA842-030-540-103
Manufacturer:EDAC
Manufacturer Number:842-030-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-540-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a single row of 30 positions with a pitch of .1 inches, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliability in high-temperature environments ranging from -40 to 105°C. With a straight mounting orientation and a row spacing of .2 inches, it offers easy installation and optimal space utilization. Upgrade your electronic assemblies with this essential component, ideal for various applications in industries like telecommunications, automotive, and aerospace.