842-030-540-104

Heilind Number:EDA842-030-540-104
Manufacturer:EDAC
Manufacturer Number:842-030-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-540-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green design. Engineered for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a 3A amperage rating, it provides efficient power transmission, while its Copper Alloy contact material guarantees secure and stable connections. Featuring a single row layout with 30 positions at a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your board-to-board connectivity needs. Designed for straight mount orientation, it is easy to install and suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for high-performance systems. Elevate your PCB designs with this essential component.