842-030-540-108

Heilind Number:EDA842-030-540-108
Manufacturer:EDAC
Manufacturer Number:842-030-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-540-108

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance, this connector features a single row with 30 positions, perfect for seamless board-to-board connections. Its UL 94V-0 Diallyl Phthalate housing ensures durability, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Upgrade your connectivity with this essential component.