842-030-540-212

Heilind Number:EDA842-030-540-212
Manufacturer:EDAC
Manufacturer Number:842-030-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-540-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in high-temperature environments. Featuring two rows of precision-engineered contact points made of Copper Alloy, each with a pitch of .1 inches and spaced .2 inches apart, this connector offers seamless integration on your board. With a total of 30 positions, it provides ample room for your connections. Designed for straight mounting orientation, it's easy to install and guarantees a secure fit. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of industrial applications. Upgrade your setup with this essential component.