842-030-541-101

Heilind Number:EDA842-030-541-101
Manufacturer:EDAC
Manufacturer Number:842-030-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-541-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and performance, this connector features a single row layout with 30 positions and a pitch of .1 inches for seamless integration on your PCB. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable conductivity in a wide operating temperature range from -40 to 105°C. Its straight mount orientation and .2-inch row spacing offer easy installation, making it ideal for various applications in the electronics industry. Elevate your projects with this essential component, ensuring secure and efficient board-to-board connections.