842-030-541-102

Heilind Number:EDA842-030-541-102
Manufacturer:EDAC
Manufacturer Number:842-030-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-541-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Featuring a single row with thirty positions, it offers seamless connectivity for your PCB projects. The copper alloy contact material guarantees reliable signal transmission, while the tight pitch of .1 inches and row spacing of .2 inches enable precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-power applications that require a steady performance. Whether you're a professional in the industry or a hobbyist working on a personal project, this Card Edge Connector is a must-have for your electronic toolkit. Elevate your connectivity game and experience efficiency like never before.