842-030-541-104

Heilind Number:EDA842-030-541-104
Manufacturer:EDAC
Manufacturer Number:842-030-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-541-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row of 30 positions with a pitch of .1 inches, ensuring precise and secure PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in extreme operating temperatures ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing offer seamless integration, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this efficient and dependable connector.