842-030-541-108

Heilind Number:EDA842-030-541-108
Manufacturer:EDAC
Manufacturer Number:842-030-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-541-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also ensures reliable power delivery at an amperage of 3A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees safety and durability for your PCB assemblies. With a single row layout and 30 positions, it offers seamless integration for your projects. The copper alloy contact material and a pitch of .1 inch provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to elevate your connectivity needs.