842-030-541-112

Heilind Number:EDA842-030-541-112
Manufacturer:EDAC
Manufacturer Number:842-030-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-541-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for efficiency and reliability, this connector is essential for seamless board-to-board PCB connections. With a vibrant green color and a single row layout featuring 30 positions, it not only stands out visually but also offers ample space for your components. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees high performance even in extreme temperatures ranging from -40 to 105 °C. The Copper Alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mounting. Whether you're working on industrial machinery or consumer electronics, this connector, with its 3A amperage rating and straight mount orientation, is a must-have for your projects. Upgrade your connectivity solutions with this versatile and durable component.