842-030-541-207

Heilind Number:EDA842-030-541-207
Manufacturer:EDAC
Manufacturer Number:842-030-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-541-207

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and 30 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts ensure secure and efficient data transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial applications. Trust in this straight-mount connector for seamless board-to-board connections that meet your high-performance standards.