842-030-541-212

Heilind Number:EDA842-030-541-212
Manufacturer:EDAC
Manufacturer Number:842-030-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-541-212

Detailed Description

Upgrade your high-temp card edge connections with this durable and efficient connector. Boasting a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures superior heat resistance and reliability in demanding environments. Featuring two rows of 30 copper alloy contacts with a pitch of .1 inches, this connector guarantees secure and efficient data transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for high-performance applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Say goodbye to connectivity issues with this top-of-the-line card edge connector.