842-030-542-101

Heilind Number:EDA842-030-542-101
Manufacturer:EDAC
Manufacturer Number:842-030-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-542-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row configuration and 30 positions, it offers seamless connectivity for your electronic devices. Crafted with precision, the contact material is a robust Copper Alloy, ensuring reliable power transmission. The .1-inch pitch and .2-inch row spacing allow for efficient signal routing, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Explore the full potential of your electronic projects with this high-performance solution.