842-030-542-102

Heilind Number:EDA842-030-542-102
Manufacturer:EDAC
Manufacturer Number:842-030-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-542-102

Detailed Description

Enhance your high-temperature PCB connections with this Green Card Edge Connector, designed for reliable performance in demanding environments. With a 3A amperage rating and robust UL 94V-0 Diallyl Phthalate housing material, it ensures both safety and efficiency. The single-row configuration features 30 positions, each with Copper Alloy contacts for optimal conductivity. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector guarantees stability in extreme conditions. Perfect for board-to-board connections, it offers a .1-inch pitch and .2-inch row spacing, facilitating seamless integration. Embrace superior quality and functionality in your electronic designs with this essential component.