842-030-542-107

Heilind Number:EDA842-030-542-107
Manufacturer:EDAC
Manufacturer Number:842-030-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-542-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for optimal performance, this connector boasts a 3 A amperage capacity and is constructed from UL 94V-0 Diallyl Phthalate for superior durability. With a single row design and 30 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connectivity.