842-030-542-108

Heilind Number:EDA842-030-542-108
Manufacturer:EDAC
Manufacturer Number:842-030-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-542-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 30 positions, making it ideal for various applications. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission. The straight mount orientation and compact design facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers long-lasting functionality. Elevate your connectivity solutions with this essential component.