842-030-542-202

Heilind Number:EDA842-030-542-202
Manufacturer:EDAC
Manufacturer Number:842-030-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-542-202

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and thirty positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. This connector boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for demanding environments. Choose this Straight-mount orientation connector for efficient board-to-board connections. Elevate your electronic setups with this essential component.