842-030-542-212

Heilind Number:EDA842-030-542-212
Manufacturer:EDAC
Manufacturer Number:842-030-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-542-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficiency, this connector boasts a vibrant green hue and a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and thirty positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your setup with this essential component in the Connectors category.