842-030-544-101

Heilind Number:EDA842-030-544-101
Manufacturer:EDAC
Manufacturer Number:842-030-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-544-101

Detailed Description

Upgrade your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. Boasting a single row of 30 copper alloy contact positions, it ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial applications. Elevate your PCB assembly with this essential component.