842-030-544-102

Heilind Number:EDA842-030-544-102
Manufacturer:EDAC
Manufacturer Number:842-030-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-544-102

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures top-notch performance in extreme environments. With a single row design and 30 positions, it offers seamless integration for your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Trust in this connector for superior board-to-board connectivity.