842-030-555-207

Heilind Number:EDA842-030-555-207
Manufacturer:EDAC
Manufacturer Number:842-030-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-555-207

Detailed Description

Upgrade your board-to-board connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for maximum performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows and thirty positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it's perfect for various PCB setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring durability and efficiency. Trust in its quality and performance to elevate your connectivity solutions.