842-030-555-212

Heilind Number:EDA842-030-555-212
Manufacturer:EDAC
Manufacturer Number:842-030-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-555-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability under extreme conditions. With 30 positions spread across 2 rows, it offers ample connectivity options for your PCB setups. The Copper Alloy contact material guarantees efficient signal transmission, while its .1-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or commercial applications, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Trust in its quality to streamline your board-to-board connections seamlessly.