842-030-556-201

Heilind Number:EDA842-030-556-201
Manufacturer:EDAC
Manufacturer Number:842-030-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-556-201

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The two-row design with 30 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Trust in this connector for secure and high-speed board-to-board connections.