842-030-556-212

Heilind Number:EDA842-030-556-212
Manufacturer:EDAC
Manufacturer Number:842-030-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-556-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green color. Designed for high-performance applications, this connector boasts a 3A amperage and features durable UL 94V-0 Diallyl Phthalate housing material for optimal safety. With two rows of Copper Alloy contacts and a .1-inch pitch, it offers reliable and efficient board-to-board connections. The 30 positions allow for versatile usage, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your electronic assembly projects. Upgrade your setup with this essential component, meticulously crafted for superior performance.