842-030-558-101

Heilind Number:EDA842-030-558-101
Manufacturer:EDAC
Manufacturer Number:842-030-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-558-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row with 30 positions, ensuring seamless board-to-board connectivity. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing reliability even in high-temperature environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers efficient and secure transmission. Its right-angle mount orientation and a temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic assemblies with this essential component for a seamless and efficient operation.