842-030-558-102

Heilind Number:EDA842-030-558-102
Manufacturer:EDAC
Manufacturer Number:842-030-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-558-102

Detailed Description

Enhance your high-temperature PCB connections with this green Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity in demanding environments. With a single row of 30 positions, a compact .1-inch pitch, and .2-inch row spacing, it offers seamless integration on your circuit board. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Ideal for various electronic applications, this connector is a crucial component for efficient board-to-board connections.