842-030-558-108

Heilind Number:EDA842-030-558-108
Manufacturer:EDAC
Manufacturer Number:842-030-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-558-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's ideal for demanding applications. Featuring a single row configuration with 30 positions spaced at a pitch of 0.1 inches and row spacing of 0.2 inches, it offers convenient board-to-board connectivity. The right-angle mount orientation adds versatility to installation, making it a versatile choice for various PCB applications. Upgrade your connectivity solutions with this essential component.