842-030-558-203

Heilind Number:EDA842-030-558-203
Manufacturer:EDAC
Manufacturer Number:842-030-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-558-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this essential component ensures reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees robust durability. With two rows and 30 positions, it offers ample connectivity options, while the copper alloy contact material and .1-inch pitch deliver seamless signal transmission. The right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications, perfect for ensuring secure board-to-board connections. Elevate your PCB assembly with this essential connector, a standout in our wide range of cutting-edge connectivity solutions.