842-030-558-212

Heilind Number:EDA842-030-558-212
Manufacturer:EDAC
Manufacturer Number:842-030-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-558-212

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With a 3A amperage rating and Copper Alloy contact material, it offers secure and efficient power transmission. The two-row design with 30 positions allows for versatile connectivity, while the .1-inch pitch and .2-inch row spacing ensure precision in assembly. Perfect for board-to-board applications, it mounts easily in a right-angle orientation. Operable in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical systems in various industries. Upgrade your connectivity solutions today with this essential component.