842-030-559-101

Heilind Number:EDA842-030-559-101
Manufacturer:EDAC
Manufacturer Number:842-030-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-559-101

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 30 positions with a pitch of .1 inch, ensuring secure and efficient board-to-board connections. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional heat resistance, making it ideal for industrial applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a right-angle mount orientation and compact design, it saves valuable space on your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component for seamless and reliable electronic connections.