842-030-559-102

Heilind Number:EDA842-030-559-102
Manufacturer:EDAC
Manufacturer Number:842-030-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-559-102

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for efficiency and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your board. The Copper Alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for convenient installation. With 30 positions and a 3A amperage capacity, it meets the demands of various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in even the most challenging environments. Trust in our quality engineering for your connectivity needs.