842-030-560-212

Heilind Number:EDA842-030-560-212
Manufacturer:EDAC
Manufacturer Number:842-030-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-560-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission in demanding environments. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Boasting two rows and 30 positions, it provides ample connections for your PCB setup. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Elevate your PCB design with this essential connector.