842-031-520-101

Heilind Number:EDA842-031-520-101
Manufacturer:EDAC
Manufacturer Number:842-031-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-520-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this green connector features a single row layout with 31 positions and a compact .1-inch pitch. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures robust durability and conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB assembly with this essential component.