842-031-520-102

Heilind Number:EDA842-031-520-102
Manufacturer:EDAC
Manufacturer Number:842-031-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-520-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance in high-temperature environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material. With a single row design and 31 positions, it ensures efficient and reliable board-to-board connections. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees secure and seamless communication. The straight mount orientation and compact .2-inch row spacing make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for demanding industrial and electronic projects. Elevate your connectivity capabilities with this essential component.