842-031-520-104

Heilind Number:EDA842-031-520-104
Manufacturer:EDAC
Manufacturer Number:842-031-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-520-104

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row with 31 positions, each crafted from durable Copper Alloy for reliable conductivity. The housing, made from UL 94V-0 Diallyl Phthalate, ensures safety and stability even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The straight mount orientation makes installation a breeze, perfect for seamless integration into your system. Trust in this connector for efficient and secure board-to-board connections in a wide range of applications.